61083-162000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,32538 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,86142 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,66698 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 239
Unit Price: 11,69000 Kč
Datasheet
Image for 61083-162000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-162000

DigiKey Part Number
61083-162000-ND
Manufacturer
Manufacturer Product Number
61083-162000
Description
CONN PLUG 160POS SMD GOLD
Customer Reference
Detailed Description
160 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-162000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
160
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
6mm, 10mm, 14mm
Height Above Board
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes