61083-161502LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 191
Unit Price: 198,64000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 106,42658 Kč
Datasheet
Image for 61083-161502LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-161502LF

DigiKey Part Number
609-61083-161502LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-161502LF
Description
CONN PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm, 9mm, 13mm
Number of Positions
160
Height Above Board
0.185" (4.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-161402LFAmphenol CS (FCI)191609-1715-1-ND198,64000 KčSimilar
61083-161602LFAmphenol CS (FCI)061083-161602LF-ND106,42658 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30051,08232 Kč66 407,02 Kč
Unit Price without VAT:51,08232 Kč
Unit Price with VAT:61,80961 Kč