
61083-161402LF | |
|---|---|
DigiKey Part Number | 609-1715-2-ND - Tape & Reel (TR) 609-1715-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-161402LF |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-161402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm |
Number of Positions 160 | Height Above Board 0.185" (4.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 10 | 168,86600 Kč | 1 688,66 Kč |
| 25 | 158,27440 Kč | 3 956,86 Kč |
| 50 | 150,71940 Kč | 7 535,97 Kč |
| 100 | 143,52340 Kč | 14 352,34 Kč |
| 250 | 138,85892 Kč | 34 714,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 125,77802 Kč | 81 755,71 Kč |
| 1 300 | 119,78180 Kč | 155 716,34 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |














