61083-141402PLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 32,25938 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 941
Unit Price: 195,70000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 92,83700 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 96,72454 Kč
Datasheet
140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-141402PLF

DigiKey Part Number
61083-141402PLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-141402PLF
Description
CONN PLUG 140POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-141402PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
140
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
65032,48714 Kč21 116,64 Kč
Manufacturers Standard Package
Unit Price without VAT:32,48714 Kč
Unit Price with VAT:39,30944 Kč