
61083-141402LF | |
|---|---|
DigiKey Part Number | 609-1707-2-ND - Tape & Reel (TR) 609-1707-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-141402LF |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-141402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 166,24100 Kč | 1 662,41 Kč |
| 25 | 155,82200 Kč | 3 895,55 Kč |
| 50 | 148,38020 Kč | 7 419,01 Kč |
| 100 | 141,29760 Kč | 14 129,76 Kč |
| 250 | 136,50380 Kč | 34 125,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 123,82617 Kč | 80 487,01 Kč |
| 1 300 | 117,92267 Kč | 153 299,47 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |











