



61083-102402LF | |
|---|---|
DigiKey Part Number | 609-1693-2-ND - Tape & Reel (TR) 609-1693-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-102402LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-102402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,56000 Kč | 155,56 Kč |
| 10 | 132,21500 Kč | 1 322,15 Kč |
| 25 | 123,91720 Kč | 3 097,93 Kč |
| 50 | 118,00200 Kč | 5 900,10 Kč |
| 100 | 112,36910 Kč | 11 236,91 Kč |
| 250 | 108,55232 Kč | 27 138,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 99,63884 Kč | 54 801,36 Kč |
| 1 100 | 94,88727 Kč | 104 376,00 Kč |
| 1 650 | 92,21456 Kč | 152 154,02 Kč |
| Unit Price without VAT: | 155,56000 Kč |
|---|---|
| Unit Price with VAT: | 188,22760 Kč |






















