Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA859IDSGT

DigiKey Part Number
296-52302-2-ND - Tape & Reel (TR)
296-52302-1-ND - Cut Tape (CT)
296-52302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA859IDSGT
Description
IC OPAMP GP 1 CIRCUIT 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA859IDSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
1150V/µs
Gain Bandwidth Product
900 MHz
-3db Bandwidth
1.8 GHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
900 µV
Current - Supply
21mA
Current - Output / Channel
105 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
1096,17100 Kč961,71 Kč
2588,82160 Kč2 220,54 Kč
10080,73940 Kč8 073,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25076,88796 Kč19 221,99 Kč
50074,56600 Kč37 283,00 Kč
75073,40341 Kč55 052,56 Kč
1 25072,11519 Kč90 143,99 Kč
1 75071,36213 Kč124 883,73 Kč
2 50070,63786 Kč176 594,65 Kč
Manufacturers Standard Package
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč