



61083-081402LF | |
|---|---|
DigiKey Part Number | 609-1683-2-ND - Tape & Reel (TR) 609-1683-1-ND - Cut Tape (CT) 609-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-081402LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-081402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,43400 Kč | 1 244,34 Kč |
| 25 | 116,63960 Kč | 2 915,99 Kč |
| 50 | 111,06680 Kč | 5 553,34 Kč |
| 100 | 105,76690 Kč | 10 576,69 Kč |
| 250 | 99,44232 Kč | 24 860,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 90,58373 Kč | 81 525,36 Kč |
| 1 800 | 86,26538 Kč | 155 277,68 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |












