EIA1812 1.5 V Lithium Ceramic Battery Rechargeable (Secondary) 100µAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B73180A0101M199

DigiKey Part Number
495-Z62000Z2910Z01Z05-ND
Manufacturer
Manufacturer Product Number
B73180A0101M199
Description
BATT LITH CER 1.5V EIA1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EIA1812 1.5 V Lithium Ceramic Battery Rechargeable (Secondary) 100µAh
Datasheet
 Datasheet
EDA/CAD Models
B73180A0101M199 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm)
Termination Style
SMD (SMT)
Discharge Rate
20µA
Shelf Life
12 Months
Standard Charge Current
50µA
Standard Charge Time
3Hrs
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10213,13000 Kč2 131,30 Kč
Manufacturers Standard Package
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč