



61083-044402LF | |
|---|---|
DigiKey Part Number | 609-1673-2-ND - Tape & Reel (TR) 609-1673-1-ND - Cut Tape (CT) 609-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-044402LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-044402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 40 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-044602LF | Amphenol CS (FCI) | 358 | 609-61083-044602LFCT-ND | 62,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,17300 Kč | 251,73 Kč |
| 25 | 23,60000 Kč | 590,00 Kč |
| 50 | 22,46980 Kč | 1 123,49 Kč |
| 100 | 21,39360 Kč | 2 139,36 Kč |
| 250 | 20,05300 Kč | 5 013,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 18,85163 Kč | 11 310,98 Kč |
| 1 200 | 17,95172 Kč | 21 542,06 Kč |
| 1 800 | 17,44551 Kč | 31 401,92 Kč |
| 3 000 | 16,82823 Kč | 50 484,69 Kč |
| 4 200 | 16,43374 Kč | 69 021,71 Kč |
| 6 000 | 16,02558 Kč | 96 153,48 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |
















