Similar
Similar
Similar
Similar

61082-162602LF | |
|---|---|
DigiKey Part Number | 61082-162602LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-162602LF |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-162602LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 160 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10069524-162502LF | Amphenol CS (FCI) | 0 | 10069524-162502LF-ND | 50,23563 Kč | Similar |
| 61082-162402LF | Amphenol CS (FCI) | 0 | 609-1651-1-ND | 209,14000 Kč | Similar |
| 61082-162402PLF | Amphenol CS (FCI) | 0 | 609-61082-162402PLFTR-ND | 46,66700 Kč | Similar |
| 5-5179009-8 | TE Connectivity AMP Connectors | 0 | A99221-ND | 150,99627 Kč | Similar |
| 5084613-8 | TE Connectivity AMP Connectors | 0 | 5084613-8-ND | 200,93359 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 116,12000 Kč | 46 448,00 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |








