Similar
Similar
Similar
Similar

61082-123602LF | |
|---|---|
DigiKey Part Number | 61082-123602LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-123602LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-123602LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 120 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10069524-123402LF | Amphenol CS (FCI) | 0 | 10069524-123402LF-ND | 41,44305 Kč | Similar |
| 61082-123402LF | Amphenol CS (FCI) | 1 720 | 609-1641-1-ND | 198,64000 Kč | Similar |
| 61082-123502LF | Amphenol CS (FCI) | 0 | 609-61082-123502LFCT-ND | 144,47000 Kč | Similar |
| 61082-123702LF | Amphenol CS (FCI) | 0 | 609-61082-123702LFTR-ND | 46,20680 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 42,23397 Kč | 12 670,19 Kč |
| Unit Price without VAT: | 42,23397 Kč |
|---|---|
| Unit Price with VAT: | 51,10310 Kč |

















