
61082-123502LF | |
|---|---|
DigiKey Part Number | 609-61082-123502LFTR-ND - Tape & Reel (TR) 609-61082-123502LFCT-ND - Cut Tape (CT) 609-61082-123502LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-123502LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-123502LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 120 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 122,83800 Kč | 1 228,38 Kč |
| 25 | 115,14480 Kč | 2 878,62 Kč |
| 50 | 109,64320 Kč | 5 482,16 Kč |
| 100 | 104,40630 Kč | 10 440,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 96,62020 Kč | 28 986,06 Kč |
| 600 | 92,01183 Kč | 55 207,10 Kč |
| 900 | 89,41904 Kč | 80 477,14 Kč |
| 1 500 | 86,25713 Kč | 129 385,70 Kč |
| 2 100 | 84,23608 Kč | 176 895,77 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |
























