
61082-123402LF | |
|---|---|
DigiKey Part Number | 609-1641-2-ND - Tape & Reel (TR) 609-1641-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-123402LF |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-123402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,56000 Kč | 183,56 Kč |
| 10 | 156,00200 Kč | 1 560,02 Kč |
| 25 | 146,22160 Kč | 3 655,54 Kč |
| 50 | 139,24160 Kč | 6 962,08 Kč |
| 100 | 132,59610 Kč | 13 259,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 106,28707 Kč | 31 886,12 Kč |
| Unit Price without VAT: | 183,56000 Kč |
|---|---|
| Unit Price with VAT: | 222,10760 Kč |




















