Similar
Similar
Similar

61082-103602LF | |
|---|---|
DigiKey Part Number | 609-61082-103602LFTR-ND - Tape & Reel (TR) 609-61082-103602LFCT-ND - Cut Tape (CT) 609-61082-103602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-103602LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-103602LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,25000 Kč | 121,25 Kč |
| 10 | 103,01900 Kč | 1 030,19 Kč |
| 25 | 96,56040 Kč | 2 414,01 Kč |
| 50 | 91,94640 Kč | 4 597,32 Kč |
| 100 | 87,55330 Kč | 8 755,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 81,02427 Kč | 24 307,28 Kč |
| 600 | 77,15913 Kč | 46 295,48 Kč |
| 900 | 74,98478 Kč | 67 486,30 Kč |
| 1 500 | 72,33313 Kč | 108 499,69 Kč |
| 2 100 | 70,63799 Kč | 148 339,78 Kč |
| 3 000 | 68,88507 Kč | 206 655,21 Kč |
| Unit Price without VAT: | 121,25000 Kč |
|---|---|
| Unit Price with VAT: | 146,71250 Kč |














