
61082-103402LF | |
|---|---|
DigiKey Part Number | 609-1635-2-ND - Tape & Reel (TR) 609-1635-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61082-103402LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-103402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,19000 Kč | 172,19 Kč |
| 10 | 146,31900 Kč | 1 463,19 Kč |
| 25 | 137,15320 Kč | 3 428,83 Kč |
| 50 | 130,60680 Kč | 6 530,34 Kč |
| 100 | 124,37180 Kč | 12 437,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 115,09790 Kč | 34 529,37 Kč |
| 600 | 109,60875 Kč | 65 765,25 Kč |
| 900 | 106,52096 Kč | 95 868,86 Kč |
| 1 500 | 102,75445 Kč | 154 131,68 Kč |
| Unit Price without VAT: | 172,19000 Kč |
|---|---|
| Unit Price with VAT: | 208,34990 Kč |











