Similar
Similar
Similar
Similar
Similar

61082-084502LF | |
|---|---|
DigiKey Part Number | 609-61082-084502LFTR-ND - Tape & Reel (TR) 609-61082-084502LFCT-ND - Cut Tape (CT) 609-61082-084502LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-084502LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-084502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,52000 Kč | 78,52 Kč |
| 10 | 66,77100 Kč | 667,71 Kč |
| 25 | 62,58600 Kč | 1 564,65 Kč |
| 50 | 59,59680 Kč | 2 979,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 55,14680 Kč | 8 272,02 Kč |
| 300 | 52,51483 Kč | 15 754,45 Kč |
| 450 | 51,03409 Kč | 22 965,34 Kč |
| 750 | 49,22837 Kč | 36 921,28 Kč |
| 1 050 | 48,07379 Kč | 50 477,48 Kč |
| 1 500 | 46,88003 Kč | 70 320,04 Kč |
| 3 750 | 43,94841 Kč | 164 806,54 Kč |
| Unit Price without VAT: | 78,52000 Kč |
|---|---|
| Unit Price with VAT: | 95,00920 Kč |











