
61082-084402LF | |
|---|---|
DigiKey Part Number | 609-6630-2-ND - Tape & Reel (TR) 609-6630-1-ND - Cut Tape (CT) 609-6630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-084402LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-084402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,94000 Kč | 75,94 Kč |
| 10 | 64,45700 Kč | 644,57 Kč |
| 25 | 60,40400 Kč | 1 510,10 Kč |
| 50 | 57,52020 Kč | 2 876,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 53,22727 Kč | 7 984,09 Kč |
| 300 | 50,68620 Kč | 15 205,86 Kč |
| 450 | 49,25704 Kč | 22 165,67 Kč |
| 750 | 47,51369 Kč | 35 635,27 Kč |
| 1 050 | 46,39956 Kč | 48 719,54 Kč |
| 1 500 | 45,24736 Kč | 67 871,04 Kč |
| 3 750 | 42,41800 Kč | 159 067,50 Kč |
| Unit Price without VAT: | 75,94000 Kč |
|---|---|
| Unit Price with VAT: | 91,88740 Kč |










