Similar
Similar

| 61082-024606LF | |
|---|---|
| DigiKey Part Number | 61082-024606LF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 61082-024606LF | 
| Description | CONN RCPT 20POS SMD GOLD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 61082-024606LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | Receptacle, Outer Shroud Contacts | |
| Number of Positions | 20 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 4.00µin (0.100µm) | |
| Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
| Height Above Board | 0.618" (15.70mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 28,16883 Kč | 42 253,25 Kč | 
| Unit Price without VAT: | 28,16883 Kč | 
|---|---|
| Unit Price with VAT: | 34,08428 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic