61082-024506LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,77643 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 28,16883 Kč
Datasheet
61082-024606LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-024506LF

DigiKey Part Number
61082-024506LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-024506LF
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-024506LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
17mm, 18mm, 19mm, 20mm
Height Above Board
0.618" (15.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90028,92520 Kč26 032,68 Kč
Unit Price without VAT:28,92520 Kč
Unit Price with VAT:34,99949 Kč