Similar

61082-022706LF | |
|---|---|
DigiKey Part Number | 609-61082-022706LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-022706LF |
Description | BERGSTAK R2-20P-61082-022706LF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-022706LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 16,75273 Kč | 26 804,37 Kč |
| Unit Price without VAT: | 16,75273 Kč |
|---|---|
| Unit Price with VAT: | 20,27080 Kč |


