Similar

| 61082-022406LF | |
|---|---|
| DigiKey Part Number | 609-61082-022406LFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 61082-022406LF | 
| Description | R2 20P-61082-022406LF | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 61082-022406LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | Receptacle, Center Strip Contacts | |
| Number of Positions | 20 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 8.00µin (0.203µm) | |
| Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
| Height Above Board | 0.303" (7.70mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 15,48747 Kč | 30 974,94 Kč | 
| Unit Price without VAT: | 15,48747 Kč | 
|---|---|
| Unit Price with VAT: | 18,73984 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic