
59453-121110EDHLF | |
|---|---|
DigiKey Part Number | 609-5796-2-ND - Tape & Reel (TR) 609-5796-1-ND - Cut Tape (CT) 609-5796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-121110EDHLF |
Description | CONN FPC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-121110EDHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,89320 Kč | 297,33 Kč |
| 50 | 11,32640 Kč | 566,32 Kč |
| 100 | 10,78670 Kč | 1 078,67 Kč |
| 250 | 10,10928 Kč | 2 527,32 Kč |
| 500 | 9,62632 Kč | 4 813,16 Kč |
| 1 000 | 9,16668 Kč | 9 166,68 Kč |
| 2 500 | 8,59263 Kč | 21 481,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,18258 Kč | 40 912,90 Kč |
| 10 000 | 7,79221 Kč | 77 922,10 Kč |
| 15 000 | 7,57263 Kč | 113 589,45 Kč |
| 25 000 | 7,30486 Kč | 182 621,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



