59453-041110ECHLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59453-041110ECHLF

DigiKey Part Number
609-6451-2-ND - Tape & Reel (TR)
609-6451-1-ND - Cut Tape (CT)
609-6451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59453-041110ECHLF
Description
CONN FPC BOTTOM 4POS 0.5MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
59453-041110ECHLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled, Halogen Free
Actuator Material
Thermoplastic, Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
104,89500 Kč48,95 Kč
254,59080 Kč114,77 Kč
504,36600 Kč218,30 Kč
1004,15770 Kč415,77 Kč
2503,89772 Kč974,43 Kč
5003,71108 Kč1 855,54 Kč
1 0003,53360 Kč3 533,60 Kč
2 5003,31222 Kč8 280,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,15408 Kč15 770,40 Kč
10 0003,00352 Kč30 035,20 Kč
15 0002,91882 Kč43 782,30 Kč
25 0002,81556 Kč70 389,00 Kč
35 0002,74953 Kč96 233,55 Kč
50 0002,68127 Kč134 063,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč