
NJL5820R-TE4 | |
|---|---|
DigiKey Part Number | 2129-NJL5820R-TE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJL5820R-TE4 |
Description | ROTARY DETECTION SENSOR WITH OPT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor Mirror 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Sensing Object | Mirror | |
Output Configuration | Voltage | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Current - Supply | 300 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,59619 Kč | 88 788,57 Kč |
| 6 000 | 28,60656 Kč | 171 639,36 Kč |
| Unit Price without VAT: | 29,59619 Kč |
|---|---|
| Unit Price with VAT: | 35,81139 Kč |





