



58360-101LF | |
|---|---|
DigiKey Part Number | 609-6084-2-ND - Tape & Reel (TR) 609-6084-1-ND - Cut Tape (CT) 609-6084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 58360-101LF |
Description | CONN HEADER 24POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 58360-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder Paste | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,37700 Kč | 453,77 Kč |
| 25 | 42,52520 Kč | 1 063,13 Kč |
| 50 | 40,49260 Kč | 2 024,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 38,06583 Kč | 4 567,90 Kč |
| 240 | 36,24779 Kč | 8 699,47 Kč |
| 360 | 35,22589 Kč | 12 681,32 Kč |
| 600 | 33,97862 Kč | 20 387,17 Kč |
| 840 | 33,18160 Kč | 27 872,54 Kč |
| 1 200 | 32,35722 Kč | 38 828,66 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |













