55508-106LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 5
Unit Price: 28,14000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 892
Unit Price: 35,70000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 282
Unit Price: 30,87000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 189
Unit Price: 38,64000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 2 484
Unit Price: 43,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 756
Unit Price: 35,07000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 888
Unit Price: 32,76000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 28,14000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 24,86705 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 21,01900 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 129
Unit Price: 39,90000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 37
Unit Price: 48,09000 Kč
Datasheet
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
609-2703-ND
609-2703-ND

55508-106LF

DigiKey Part Number
609-2703-ND
Manufacturer
Manufacturer Product Number
55508-106LF
Description
CONN RCPT 6POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55508-106LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.091" (2.30mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
200V
Pitch - Mating
Applications
General Purpose, Industrial, Medical
Number of Rows
2
Insulation Material
Plastic
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLT-103-02-F-DSamtec Inc.5SAM11008-ND28,14000 KčSimilar
CLT-103-02-F-D-ASamtec Inc.892SAM12495-ND35,70000 KčSimilar
CLT-103-02-F-D-BESamtec Inc.282SAM15129-ND30,87000 KčSimilar
CLT-103-02-F-D-BE-ASamtec Inc.189CLT-103-02-F-D-BE-A-ND38,64000 KčSimilar
CLT-103-02-F-D-BE-A-TRSamtec Inc.2 484612-CLT-103-02-F-D-BE-A-CT-ND43,47000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1033,15600 Kč331,56 Kč
10028,17930 Kč2 817,93 Kč
50025,15266 Kč12 576,33 Kč
1 00023,95221 Kč23 952,21 Kč
5 00021,38252 Kč106 912,60 Kč
10 00020,36313 Kč203 631,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč