6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-103-02-F-D-BE-A

DigiKey Part Number
CLT-103-02-F-D-BE-A-ND
Manufacturer
Manufacturer Product Number
CLT-103-02-F-D-BE-A
Description
CONN RCPT 6POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-103-02-F-D-BE-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.083" (2.10mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
4.1A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
5034,47880 Kč1 723,94 Kč
10029,27120 Kč2 927,12 Kč
50026,35250 Kč13 176,25 Kč
1 00023,38652 Kč23 386,52 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč