54201-x08-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54201-G0803ALF

DigiKey Part Number
609-54201-G0803ALFTR-ND - Tape & Reel (TR)
609-54201-G0803ALFCT-ND - Cut Tape (CT)
609-54201-G0803ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
54201-G0803ALF
Description
CONN HEADER SMD 3POS 2.54MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54201-G0803ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,43300 Kč194,33 Kč
10016,50540 Kč1 650,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40014,96628 Kč5 986,51 Kč
80014,25159 Kč11 401,27 Kč
1 20013,84968 Kč16 619,62 Kč
2 00013,35943 Kč26 718,86 Kč
2 80013,04610 Kč36 529,08 Kč
4 00012,72204 Kč50 888,16 Kč
10 00011,92621 Kč119 262,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč