10k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160310K0GRZ

DigiKey Part Number
541-SOMC160310K0GRZTR-ND - Tape & Reel (TR)
541-SOMC160310K0GRZCT-ND - Cut Tape (CT)
541-SOMC160310K0GRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC160310K0GRZ
Description
SOMC-1603 10K 2% R61
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC160310K0GRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1048,73600 Kč487,36 Kč
2542,27320 Kč1 056,83 Kč
5038,22060 Kč1 911,03 Kč
10034,77690 Kč3 477,69 Kč
25031,00480 Kč7 751,20 Kč
50028,64422 Kč14 322,11 Kč
1 00027,34297 Kč27 342,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,43477 Kč50 869,54 Kč
4 00023,95972 Kč95 838,88 Kč
6 00023,20234 Kč139 214,04 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč