Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

54101-T0602LF | |
|---|---|
DigiKey Part Number | 54101-T0602LF-ND |
Manufacturer | |
Manufacturer Product Number | 54101-T0602LF |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-102-00-013101 | Preci-Dip | 0 | 350-10-102-00-013101-ND | 9,86410 Kč | Similar |
| 350-10-102-01-666101 | Preci-Dip | 0 | 350-10-102-01-666101-ND | 10,72410 Kč | Similar |
| 350-80-102-00-013101 | Preci-Dip | 0 | 350-80-102-00-013101-ND | 4,88570 Kč | Similar |
| 350-80-102-01-666101 | Preci-Dip | 0 | 350-80-102-01-666101-ND | 5,35152 Kč | Similar |
| 350-V3-102-00-006101 | Preci-Dip | 0 | 350-V3-102-00-006101-ND | 9,91466 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,19684 Kč | 43 936,80 Kč |
| Unit Price without VAT: | 2,19684 Kč |
|---|---|
| Unit Price with VAT: | 2,65818 Kč |

















