54101-G0802LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 8,62810 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 9,38028 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 4,81885 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,27660 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 9,75313 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 4,63586 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,76318 Kč

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,52065 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 81
Unit Price: 18,10000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 19,58000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 159
Unit Price: 14,74000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 24,00000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,31000 Kč
Datasheet
54101-x08-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54101-G0802LF

DigiKey Part Number
54101-G0802LF-ND
Manufacturer
Manufacturer Product Number
54101-G0802LF
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54101-G0802LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.