52601-G10-4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,16119 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 12,12553 Kč
Datasheet

Similar


3M
In Stock: 7 315
Unit Price: 8,41000 Kč
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52601-G10-4

DigiKey Part Number
52601-G10-4-ND
Manufacturer
Manufacturer Product Number
52601-G10-4
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
52601-G10-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.365" (9.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 16016,39096 Kč68 186,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,39096 Kč
Unit Price with VAT:19,83306 Kč