Similar
Similar

5159909481193111LF | |
|---|---|
DigiKey Part Number | 5159909481193111LF-ND |
Manufacturer | |
Manufacturer Product Number | 5159909481193111LF |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5159909481193111LF Models |
Category | Style F |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 5.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polyester |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09062487835 | HARTING | 11 | 1195-7457-ND | 310,56000 Kč | Similar |
| 2-164241-4 | TE Connectivity AMP Connectors | 0 | 2-164241-4-ND | 409,22659 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 261,41137 Kč | 43 917,11 Kč |
| Unit Price without VAT: | 261,41137 Kč |
|---|---|
| Unit Price with VAT: | 316,30776 Kč |



