5159009326394101LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 906
Unit Price: 123,98000 Kč
Datasheet

Similar


HARTING
In Stock: 660
Unit Price: 156,40000 Kč
Datasheet
MFG_5159009XXXXXXXX0LF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5159009326394101LF

DigiKey Part Number
5159009326394101LF-ND
Manufacturer
Manufacturer Product Number
5159009326394101LF
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
F
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
5.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 115 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168132,59369 Kč22 275,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,59369 Kč
Unit Price with VAT:160,43836 Kč

Other Suppliers on DigiKey

115In Stock
Ships from WEC