
48245-000LF | |
|---|---|
DigiKey Part Number | 609-48245-000LFTR-ND - Tape & Reel (TR) 609-48245-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48245-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48245-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,73600 Kč | 47,36 Kč |
| 25 | 4,44560 Kč | 111,14 Kč |
| 50 | 4,23520 Kč | 211,76 Kč |
| 100 | 4,03110 Kč | 403,11 Kč |
| 250 | 3,77888 Kč | 944,72 Kč |
| 500 | 3,59828 Kč | 1 799,14 Kč |
| 1 000 | 3,42610 Kč | 3 426,10 Kč |
| 2 500 | 3,21147 Kč | 8 028,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,91212 Kč | 29 121,20 Kč |
| 20 000 | 2,77317 Kč | 55 463,40 Kč |
| 30 000 | 2,69500 Kč | 80 850,00 Kč |
| 50 000 | 2,59968 Kč | 129 984,00 Kč |
| 70 000 | 2,53874 Kč | 177 711,80 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |























