
48234-002LF | |
|---|---|
DigiKey Part Number | 609-4519-ND |
Manufacturer | |
Manufacturer Product Number | 48234-002LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48234-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,43240 Kč | 235,81 Kč |
| 50 | 8,97880 Kč | 448,94 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 250 | 8,01284 Kč | 2 003,21 Kč |
| 500 | 7,62984 Kč | 3 814,92 Kč |
| 1 000 | 7,26552 Kč | 7 265,52 Kč |
| 3 000 | 6,72335 Kč | 20 170,05 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |












