
47744-001LF | |
|---|---|
DigiKey Part Number | 609-47744-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 47744-001LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,22000 Kč | 92,20 Kč |
| 25 | 8,64720 Kč | 216,18 Kč |
| 50 | 8,23060 Kč | 411,53 Kč |
| 100 | 7,83690 Kč | 783,69 Kč |
| 250 | 7,34560 Kč | 1 836,40 Kč |
| 500 | 6,99408 Kč | 3 497,04 Kč |
| 1 000 | 6,66001 Kč | 6 660,01 Kč |
| 3 000 | 6,16309 Kč | 18 489,27 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |










