Similar
Similar

47706-000LF | |
|---|---|
DigiKey Part Number | 47706-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 47706-000LF |
Description | MINI PV CTW 75AU 22-26 AWG L/P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 10,99755 Kč | 274 938,75 Kč |
| Unit Price without VAT: | 10,99755 Kč |
|---|---|
| Unit Price with VAT: | 13,30704 Kč |


















