
60940-1 | |
|---|---|
DigiKey Part Number | A100338TR-ND - Tape & Reel (TR) A100338CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60940-1 |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60940-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.395" (10.03mm) | |
Length - Barrel | 0.155" (3.94mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.060" ~ 0.090" (1.52mm ~ 2.29mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,16680 Kč | 54,17 Kč |
| 50 | 2,06620 Kč | 103,31 Kč |
| 100 | 1,96540 Kč | 196,54 Kč |
| 250 | 1,84280 Kč | 460,70 Kč |
| 500 | 1,75460 Kč | 877,30 Kč |
| 1 000 | 1,67060 Kč | 1 670,60 Kč |
| 2 500 | 1,56595 Kč | 3 914,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,44377 Kč | 17 325,24 Kč |
| 24 000 | 1,37484 Kč | 32 996,16 Kč |
| 36 000 | 1,33607 Kč | 48 098,52 Kč |
| 60 000 | 1,28880 Kč | 77 328,00 Kč |
| 84 000 | 1,25858 Kč | 105 720,72 Kč |
| 120 000 | 1,22732 Kč | 147 278,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

