Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47565-001LF

DigiKey Part Number
609-47565-001LFTR-ND - Tape & Reel (TR)
609-47565-001LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
47565-001LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47565-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 414
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,08400 Kč80,84 Kč
257,56760 Kč189,19 Kč
507,20660 Kč360,33 Kč
1006,86420 Kč686,42 Kč
2506,43296 Kč1 608,24 Kč
5006,12554 Kč3 062,77 Kč
1 0005,83282 Kč5 832,82 Kč
2 5005,46738 Kč13 668,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,95794 Kč49 579,40 Kč
20 0004,72143 Kč94 428,60 Kč
30 0004,58839 Kč137 651,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč