6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196791064

DigiKey Part Number
900-2196791064-ND
Manufacturer
Manufacturer Product Number
2196791064
Description
MICRO LATCH 2.0 R-S 6CKT 600MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196791064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
1.97' (600.00mm)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1064,71600 Kč647,16 Kč
2560,65080 Kč1 516,27 Kč
5057,75280 Kč2 887,64 Kč
10054,99590 Kč5 499,59 Kč
25051,55176 Kč12 887,94 Kč
50049,09164 Kč24 545,82 Kč
1 00046,74974 Kč46 749,74 Kč
2 50043,82560 Kč109 564,00 Kč
Manufacturers Standard Package
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč