
47445-000LF | |
|---|---|
DigiKey Part Number | 609-47445-000LFTR-ND - Tape & Reel (TR) 609-47445-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47445-000LF |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47445-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,58340 Kč | 558,34 Kč |
| 250 | 5,23356 Kč | 1 308,39 Kč |
| 500 | 4,98324 Kč | 2 491,62 Kč |
| 1 000 | 4,74513 Kč | 4 745,13 Kč |
| 2 500 | 4,44788 Kč | 11 119,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,03336 Kč | 40 333,60 Kč |
| 20 000 | 3,84095 Kč | 76 819,00 Kč |
| 30 000 | 3,73269 Kč | 111 980,70 Kč |
| 50 000 | 3,60068 Kč | 180 034,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






















