



20021444-00010T4LF | |
|---|---|
DigiKey Part Number | 609-4955-ND |
Manufacturer | |
Manufacturer Product Number | 20021444-00010T4LF |
Description | CONN RCPT 10POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 20021444-00010T4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 77,44100 Kč | 774,41 Kč |
| 38 | 70,46474 Kč | 2 677,66 Kč |
| 76 | 67,10237 Kč | 5 099,78 Kč |
| 114 | 65,20798 Kč | 7 433,71 Kč |
| 266 | 61,42308 Kč | 16 338,54 Kč |
| 532 | 58,49246 Kč | 31 117,99 Kč |
| 1 026 | 55,84506 Kč | 57 297,03 Kč |
| 2 508 | 52,43547 Kč | 131 508,16 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |













