



20021321-00012C4LF | |
|---|---|
DigiKey Part Number | 609-3707-2-ND - Tape & Reel (TR) 609-3707-1-ND - Cut Tape (CT) 609-3707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021321-00012C4LF |
Description | CONN RCPT 12POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00012C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 17,77401 Kč | 12 441,81 Kč |
| 1 400 | 16,92555 Kč | 23 695,77 Kč |
| 2 100 | 16,44837 Kč | 34 541,58 Kč |
| 3 500 | 15,86629 Kč | 55 532,01 Kč |
| 4 900 | 15,49439 Kč | 75 922,51 Kč |
| 7 000 | 15,10963 Kč | 105 767,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 23,99700 Kč | 239,97 Kč |
| 100 | 20,39110 Kč | 2 039,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 Kč | 27,88 Kč |
| 10 | 23,71900 Kč | 237,19 Kč |
| 100 | 20,15480 Kč | 2 015,48 Kč |
| Unit Price without VAT: | 27,88000 Kč |
|---|---|
| Unit Price with VAT: | 33,73480 Kč |












