
MD0100DK6-G | |
|---|---|
DigiKey Part Number | MD0100DK6-GTR-ND - Tape & Reel (TR) MD0100DK6-GCT-ND - Cut Tape (CT) MD0100DK6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0100DK6-G |
Description | IC INTERFACE SPECIALIZED 8DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | High Voltage Interface 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MD0100DK6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | High Voltage | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 25 | 55,01480 Kč | 1 375,37 Kč |
| 100 | 50,18520 Kč | 5 018,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 50,18548 Kč | 165 612,08 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |





