Similar
Similar

20021121-00026T1LF | |
|---|---|
DigiKey Part Number | 20021121-00026T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021121-00026T1LF |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00026T1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Voltage Rating 125VAC |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRPB132VWQP-RC | Sullins Connector Solutions | 0 | S9013E-13-ND | 33,75974 Kč | Similar |
| GRPB132VWQS-RC | Sullins Connector Solutions | 0 | S9012E-13-ND | 33,75974 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 448 | 24,76718 Kč | 60 630,06 Kč |
| Unit Price without VAT: | 24,76718 Kč |
|---|---|
| Unit Price with VAT: | 29,96829 Kč |





