
20021111-00012T4LF | |
|---|---|
DigiKey Part Number | 609-3713-ND |
Manufacturer | |
Manufacturer Product Number | 20021111-00012T4LF |
Description | CONN HEADER VERT 12POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021111-00012T4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.309" (7.86mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 77 | 14,57584 Kč | 1 122,34 Kč |
| 154 | 13,87779 Kč | 2 137,18 Kč |
| 539 | 12,70282 Kč | 6 846,82 Kč |
| 1 001 | 12,15975 Kč | 12 171,91 Kč |
| 5 005 | 10,85469 Kč | 54 327,72 Kč |
| 10 010 | 10,33699 Kč | 103 473,27 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |












