New at DigiKey
10174523-050000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10174523-050000LF

DigiKey Part Number
609-10174523-050000LF-ND
Manufacturer
Manufacturer Product Number
10174523-050000LF
Description
BATTERY HEADER RIGHT ANGLE 2.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10174523-050000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tube
Part Status
Active
Connector Style
Battery
Connector Type
Header, Male Blades
Number of Positions
5
Pitch
0.098" (2.50mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
5 A
Material - Insulation
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 418
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,40000 Kč15,40 Kč
1013,10800 Kč131,08 Kč
4211,83952 Kč497,26 Kč
8411,27488 Kč947,09 Kč
12610,95619 Kč1 380,48 Kč
25210,43274 Kč2 629,05 Kč
5049,93444 Kč5 006,96 Kč
1 0089,46013 Kč9 535,81 Kč
2 5208,86773 Kč22 346,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,40000 Kč
Unit Price with VAT:18,63400 Kč