
10174522-050000LF | |
|---|---|
DigiKey Part Number | 609-10174522-050000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10174522-050000LF |
Description | BATTERY RECEPTACLE RIGHT ANGLE 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10174522-050000LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Color Black |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Style Battery | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness Flash |
Number of Positions 5 | Current Rating (Amps) 7 A |
Pitch 0.098" (2.50mm) | Material - Insulation Thermoplastic |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 36 | 13,10639 Kč | 471,83 Kč |
| 72 | 12,47917 Kč | 898,50 Kč |
| 108 | 12,12833 Kč | 1 309,86 Kč |
| 252 | 11,42310 Kč | 2 878,62 Kč |
| 504 | 10,87688 Kč | 5 481,95 Kč |
| 1 008 | 10,35756 Kč | 10 440,42 Kč |
| 2 520 | 9,70899 Kč | 24 466,65 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











